Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6KB 6SW :: 6m VOIP patch cable Cat.6, black, short grommet

Item-No.: PATCH-C6KB 6SW
Cable length:

€9,95
Category of goods: 1 = discountable

PATCH-C6KB 6SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 6 m
    • Bending radius
    • 31 mm
    • Height
    • 1.55 mm
    • Width
    • 6.0 mm
  • General
    • Colour
    • Black
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

VOIP patch cable Cat.6, S/FTP black, short grommet, 6m

• Patch cable S/FTP for VoIP applications
• Extremely short moulded grommet with jack protector
• Cat.6, 4x2xAWG26/7 PIMF, TIA/EIA 568B



Package weight : 0.243 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 6 m
    • Bending radius
    • 31 mm
    • Height
    • 1.55 mm
    • Width
    • 6.0 mm
  • General
    • Colour
    • Black
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.2 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B