Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-C6 OUT40SW :: CAT 6 outdoor patch cable, 40 m, black

Item-No.: PATCH-C6 OUT40SW
Cable length:

€15,95
Category of goods: 1 = discountable

PATCH-C6 OUT40SW

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 40 m
  • General
    • Colour
    • Black
    • Assembly
    • U/UTP
    • Cable type
    • 4x2 AWG 24
    • Technology
    • UV and water-resistant
    • Design
    • Category 6
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B

CAT 6, U/UTP patch cable, outdoor, 2x RJ45 connector
Pre-assembled cables for use outdoors.

  • Pair sequence pursuant to EIA/TIA 568B

  • With 3-µ gold-plated contact surfaces (PINs)

  • 2x outer sheath

  • UV and water resistant

  • With anti-kink sleeve

  • Suitable for 10/100/1000-Mbit/s networks

Industrial cable — UV patch cable —outdoor cable



Package weight : 1.342 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 40 m
  • General
    • Colour
    • Black
    • Assembly
    • U/UTP
    • Cable type
    • 4x2 AWG 24
    • Technology
    • UV and water-resistant
    • Design
    • Category 6
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • No
    • Cable cross section
    • 6.8 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
Datasheet/manual