Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCH-600 1 GR :: Cat-6, 600 MHz, 1000 MBit, PiMF/1 m/grey

Item-No.: PATCH-600 1 GR
Cable length:

€5,10
Category of goods: 1 = discountable

PATCH-600 1 GR

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
    • Bending radius
    • 25 mm
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7 (Draka S/FTP UC 900 1000 MHz))
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Hirose TM21 Cat.6a
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568

Cat-6 patch cable, 600 MHz, 1000 MB, 1 m, grey

• PiMF cable
• 4x2x AWG 26/7
• RJ45 plug CAT-6



Package weight : 0.055 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
    • Bending radius
    • 25 mm
  • General
    • Colour
    • Grey
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7 (Draka S/FTP UC 900 1000 MHz))
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • -20 ... +60
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Type of connector
    • RJ45, Hirose TM21 Cat.6a
    • Shielding
    • Double shielded
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568
Datasheet/manual