Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 79958 :: 1,5 m Cat.6 PiMF-network cable CLICKTRONIC

Item-No.: CLICK CAS 79958
Cable length:

€15,90




CLICK CAS 79958

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Blue
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • - 10 ... +80
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B
CAT 6A S/FTP Network cable 1,5 m

• GHMT-certified network cable
• dual shielding (PiMF) for optimal signal quality
• High-speed Ethernet at up to 10 Gbit/s
• LSZH material for flame and fire resistance

Even the best wireless connection does not provide data transfer that is as fast and stable as a high-quality network/patch cable. The 2-way shielded CAT 6A S/FTP network cable is the ideal solution for absolutely interference-free data transmission and audio and video streaming. Thanks to the bandwidth of up to 10 gigabits it connects all network-compatible devices (eg routers, smart TV, AV receiver, PC, laptop and game console) quick and easy with each other.




Manufacturer : CLICKTRONIC
Factory number : 79958
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • Blue
    • Assembly
    • S/FTP
    • Cable type
    • 4x2 AWG 26/7
    • Technology
    • PiMF (pairs in metal foil)
    • Design
    • Category 6A
    • Temperature range
    • - 10 ... +80
    • Type
    • Patch cable
  • Implementation
    • Halogen Free
    • Yes
    • Cable cross section
    • 6 mm
    • Type of connector
    • RJ45, Cat.6
  • Specials
    • Specification
    • Assignment according to EIA/TIA 568B