Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-6322 :: Longshine PCI Express X1 - 2 x serial, 1 x parallel


LCS-6322

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • Moschip MCS9901
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail
The LCS-6322M is an I/O controller card for the PCIe slot with a parallel printer port and two serial ports. Today's mainboards have ever fewer serial or parallel ports. This card series enables you to simply retrofit the required ports. The card can be used for printers, machine control or other devices.

General
• Low power consumption
• Selectable reception trigger level
• Programmable baud rate generator
• Supports modem control signals
• 5, 6, 7 & 8-bit character
• Allows Even, Odd, No Parity or Force Parity settings
• Supports Status Report
• Compatible with 16C550
• Built-in 16C550-compatible UART with 16 bytes
• Re-Map function for legacy ports
• Supported operating systems: Windows 2000/XP/Vista/W7/W8/W8.1/W2008/W2012, Linux, MAC10.X, DOS

Specifications
• Standard: PCI Express Base Specification 1.0a
• Chipset: Moschip MCS9901
• Bus: PCI-Express X1
• Connections:
· 2 x 9-pin serial connectors, male
· 1 x 25-pin parallel port connector, female
• Data rate:
· Serial port: up to 230,400 bit/s
· Parallel port: up to 1.5 Mbit/s
• Buffer: 16-byte FIFO (send & receive), 16-byte FIFO (parallel port)
• Certificates: FCC, CE
• Operating temperature: 0°C to +70°C

Included with delivery
• PCIe card
• Bracket with serial ports
• CD driver
• User manual



Manufacturer : LONGSHINE
Factory number : LCS-6322M
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • WIN 2000/XP/Server 2003
    • Chip set
    • Moschip MCS9901
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail
Datasheet/manual