Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN 2 RS232 :: RS232 to Ethernet LAN adapter


LAN 2 RS232

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter card
    • Technology
    • Plug & play
  • Interfaces
    • Interfaces
    • RS-232 - LAN
    • Seriell Port
    • 1x
    • LAN
    • 1

RS232 via Ethernet adapters

This converter enables serial end devices to be connected to a 10/100 network.
This simplifies controlling RS232 devices or reading data from measuring instruments with RS232 connections via the Internet or in-house IP network.

Included with delivery:
Adapter DB-9 plug/RJ45 socket, power supply unit (5 V, 1 A), driver CD, quick start guide

• Connections side 1 (PC): RJ-45 socket
• Connections side 2 (peripheral): DB-9 plug
• Cable lengths 30 cm

Only supports Windows 98SE/ME/2000/XP/2003/Vista



Manufacturer : ROLINE
Factory number : 15.06.0015
Package weight : 0.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter card
    • Technology
    • Plug & play
  • Interfaces
    • Interfaces
    • RS-232 - LAN
    • Seriell Port
    • 1x
    • LAN
    • 1
Datasheet/manual