0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-6034 :: Ethernet to 4 x serial RS-232, metal housing


EXSYS EX-6034

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet to serial 4x
    • Technology
    • Plug & play
    • Chip set
    • Samsung
  • Interfaces
    • Interfaces
    • RS-232 - LAN
    • Seriell Port
    • 4x
    • LAN
    • 1x
Ethernet to 4 x serial RS-232, metal housing

• Interface RS-232 V.24
• Data bits: 7, 8
• Parity: none, even, odd
• RS-232 signals: TxD, RxD, GND (looped RTS, CTS, DTR, DSR, DCD)
• Ethernet protocol: IP, TCP, DHCP

The EX-6034 in the metal housing makes it possible to easily connect your serial devices over the
network (Ethernet). You are therefore no longer
limited to a specified distance but can control every RS-232 peripheral
over the network. You can easily integrate the EX-6034 into the network
with an IP address (UDP, IP, TCP, ICMP, HTTP, DHCP, ARP ping).
The supplied and other virtual COM port software can also be used for control
purposes. The COM ports are then entered in the Device Manager. The
EX-6034 can be screwed directly onto the wall or installed in
a 19" rack using the DIN rail kit (EX-6099 optional).

• Chip set: Samsung S3C4510B
• Data transfer rate: serial: 50 baud to 115.2 kbaud/Ethernet: 10/100 Mbps
• Connections: 4 x 9-pin D-SUB serial connector
- 1 x RJ-45 Ethernet
- 1 x +7~40 V jack power CD connection
- DC power supply connection
• Hardware systems: Ethernet 10/100 Mbps
• Drivers: Win NT 4.0/2000/XP(32&64bit)/Vista(32&64bit)/Server 2003(32&64bit)/Server 2008(32&64bit)/Win7(32&64bit) via virtual COM port software
• Operating systems: all via IP and port number (direct access, Winsock)
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -400 to 750 Celsius
• Relative humidity: 5% to 95%
• Power supply: 5 volts/2.0 amps via the supplied DC power supply unit
• Dimensions: 152 x 70 x 27 mm
• Weight: 500 g
• Included with delivery: EX-6034, power supply unit, driver CD, manual



Manufacturer : EXSYS
Factory number : EX-6034
Package weight : 0.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet to serial 4x
    • Technology
    • Plug & play
    • Chip set
    • Samsung
  • Interfaces
    • Interfaces
    • RS-232 - LAN
    • Seriell Port
    • 4x
    • LAN
    • 1x