Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-44372 :: Exsys 2-port RS-232 serial card PCIe, low-profile


EX-44372

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • Chip set
    • OXPCIe952
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Retail

2S PCIe serial RS-232 card with low-profile bracket (Oxford) to Octopus cable with 2 x 9-pin

• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O addresses and interrupt is assigned by the operating system, IRQ sharing
• Data bits: 5, 6, 7, 8/stop bits: 1, 1.5, 2/parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• PCI Express interface compatible with 1.0a specification
• WHQL-certified

The EX-44372 PCI Express I/O card provides two serial RS-232 high-performance UART 16C950 outputs. It was developed to add two additional
serial ports for a PC, small workstation or server via the PCI Express bus. The card is fully PCI Express plug-and-play compatible and has no
problems with conflicting IRQ and I/O addresses. In addition, +5 V or +12 V can be configured on pin 9 of the serial connector for a POS system (power over system). With
the EX-44372, a low-profile bracket is supplied. The product can therefore also be used in narrow housings up to a maximum height of 8 cm.

• Chip set: Oxford OXPCIe952
• Data transfer rate: 50 baud to 921.6 kbaud
• Connections: 2 x 9-pin D-SUB serial connector with Octopus cable
• 1x 4-pin connector to connect the PC power supply unit
• Hardware systems: PCI Express slot x1 to x16
• Drivers: 2000/XP(32&64)/Vista(32&64)/Win7(32&64)CE(4.2&5.0)/Server(2003&2008)/Linux(2.4.x&2.6.x)
• Operating temperature: 00 to 550 Celsius
• Storage temperature: -400 to 750 Celsius
• Relative humidity: 5% to 95%
• Power supply: 3.3 volts via PCI Express slot
• Size: 85 x 62 mm
• Weight: 300 g
• Included with delivery: EX-44372, low-profile bracket, driver, manual



Manufacturer : EXSYS
Factory number : 44372
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • Chip set
    • OXPCIe952
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Retail