Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-44094 :: 4S serial RS-232 PCI Express card


EXSYS EX-44094

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Without IRQ and I/O address conflict
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003 WIN, Linux
    • Chip set
    • Oxford 16954
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x RS-232 High Speed 921K
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Retail

4S serial RS-232 PCI Express card

• The PCI Express I/O card provides 4 serial RS-232 high-performance UART 16C950 outputs. It was developed to add four additional serial outputs for a PC, small workstation or server via the PCI Express bus.
• It is a PCI Express plug-and-play-compatible card with no conflicting IRQ and I/O addresses.
• Can be configured +5 V or +12 V on one pin of the 9-pin connector POS system (power over system).

• Chip set: Oxford
• Connections: 4 x 9-pin D-SUB serial connector

General
• Interface: RS-232 V.24
• FIFO buffer: 16C950 with 128 bytes
• I/O address: determined by the operating system.
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Compatible with PCI Express 1.0a specification
• Chip set: Oxford
• Transfer rate: 50 baud to 921.6 kbaud
• Operating temperature: 0 to +55°C

Connections
• 4x 9-pin D-SUB serial connector
• 1x +5 and +12 V connection for PC power supply unit

System requirements
• A free PCI Express slot
• Microsoft 98SE/ME/NT4.0/2000/XP/Server 2003, Linux

Included with delivery
• EX-44094
• Slot bracket with 2x serial ports
• Driver CD
• User manual



Manufacturer : EXSYS
Factory number : EX-44094-2
Package weight : 0.188 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Without IRQ and I/O address conflict
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003 WIN, Linux
    • Chip set
    • Oxford 16954
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x RS-232 High Speed 921K
    • Power connection
    • 5/12 V power plug
  • Measures
    • Length
    • 120 mm
    • Width
    • 66 mm
  • Weights
    • Weight
    • 0.15 kg
  • Packaging
    • Packaging
    • Retail