Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41094 :: Exsys 4 serial/1 parallel card 16C950 32-bit PCI


EXSYS EX-41094

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Mounting bracket with 25-pin port, adapter cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 4x
    • Parallel port
    • 1x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg

The PCI multi I/O card provides four serial RS-232 high-performance UART 16C550 outputs and a parallel SPP output. It was developed to add four additional serial outputs and a parallel output for a PC, workstation or server via the PCI or PCI-X bus.

General
• Interfaces
· Serial: RS-232 V.24
· Parallel Centronics SPP/EPP/ECP
• FIFO buffer: 16C950 with 128 bytes
• I/O addresses: assigned by the operating system
• Interrupt: assigned by the system BIOS with interrupt sharing
• Data bits: 5, 6, 7, 8
• Stop bits: 1, 1.5, 2
• Parity: none, even, odd, space, mark
• Signals: TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND
• Supports 5 and 3.3 V motherboards
• Windows WHQL-certified
• Chip set: Oxford OX16PCI954
• Data transfer rate: 50 baud up to 921.6 kbaud
• Compatible only with motherboards that support plug-and-play
• No jumper setting required

Connections
• 4x 9-pin D-SUB connector (via an adapter cable)
• 1x 25-pin D-SUB socket (via an additional bracket)

System requirements
• PCI 32-bit and PCI-X 64-bit bus
• Windows 98SE/NT4.0/ME/2000/XP/Server 2003/Vista, Linux

Included with delivery
• EX-41094
• 1x serial splitter cable with 4x 9-pin D-SUB connector
• 1x slot bracket with 25-pin D-SUB socket
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-41094
Package weight : 0.496 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • Oxford OX16PCI954
    • Accessory
    • Mounting bracket with 25-pin port, adapter cable
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 4x
    • Parallel port
    • 1x
  • Measures
    • Length
    • 120 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.55 kg