Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41021 :: Exsys 1-port parallel card ECP 32-bit PCI Legacy


1P PCI Parallel ECP Karte

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • System requirements
    • WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • iTE
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 2
The EX-41021 PCI parallel card provides a parallel ECP Legacy high-performance output. It was specially designed to connect a software dongle to another parallel port for a PC, small workstation or server with PCI or PCI-X bus. The EX-41021 supports the standard I/O addresses 3BC, 378 and 278. No additional driver is required.

Features
• PCI parallel card with a port for standard legacy addresses
• Interface: ECP (Enhanced Capacity Port)
• I/O addresses 3BC, 378 or 278 can be set manually with jumper
• Ideal for software dongles that need standard I/O addresses
• Supports 5V and 3.3 V motherboards
• No additional drivers required

Specifications
• Chip set: iTE
• Data transfer rate: 2 MB/sec.
• Connections: 1 x 25-pin D-SUB parallel socket
• Hardware systems: PCI 32-bit and PCI-X 64-bit bus
• Drivers: Win98SE/NT 4.0/ME/2000/XP(32&64)/Vista(32&64)/Win7(32&64), Linux
• Operating temperature: 0 to 55 Celsius
• Storage temperature: -40 to 75 Celsius
• Relative humidity: 5% to 95%
• Size: 125 x 50 mm
• Weight: 150 g
• Included with delivery: EX-41021, manual



Manufacturer : EXSYS
Factory number : EX-41021
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • System requirements
    • WIN 98SE/NT4.0/2000/ME/XP/2003/Vista, Linux
    • Chip set
    • iTE
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 2