Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-41012 :: Exsys 2-port parallel card EPP/ECP 32-bit PCI


EXSYS EX-41012

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Moschip MCS9815
    • Accessory
    • Slot cable, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 2x
  • Implementation
    • Transfer rate
    • 2
  • Measures
    • Length
    • 120 mm
    • Width
    • 50 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Retail

The EX-41012 PCI parallel card provides two parallel SPP/EPP/ECP high-performance outputs. It was developed to add two additional parallel outputs for PCs, small workstations or servers via the PCI bus.

General
• Universal 32-bit PCI parallel card with two connections
• Interface:
· SPP (Standard Parallel Port)
· EPP (Enhanced Parallel Port)
· ECP (Enhanced Capacity Port)
• I/O addresses: assigned by the operating system, LPT 1 to 3
• IRQ: assigned by the system BIOS, interrupt sharing
• No jumper setting required (not possible)
• Supports 5 and 3.3 V motherboards
• Chip set: Moschip MCS9815
• Data transfer rate: 2 MB/sec.
• Operating temperature: 0 to +55°C

Connections
• 2x 25-pin D-SUB parallel socket

System requirements
• 1 free PCI slot, PCI 32-bit and PCI-X 64-bit bus
• Microsoft: 98SE/NT 4.0/ME/2000/XP/Server 2003/Vista, Linux

Included with delivery
• EX-41012
• 1x slot cable with 25-pin D-SUB parallel socket
• Driver CD
• Manual



Manufacturer : EXSYS
Factory number : EX-41012
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 98SE/NT4.0/2000/ME/XP/2003/Vista WIN, Linux
    • Chip set
    • Moschip MCS9815
    • Accessory
    • Slot cable, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 2x
  • Implementation
    • Transfer rate
    • 2
  • Measures
    • Length
    • 120 mm
    • Width
    • 50 mm
  • Weights
    • Weight
    • 0.2 kg
  • Packaging
    • Packaging
    • Retail