Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95250 :: MiniPCIe 4 x Serial RS-232/422/485

Item-No.: DELOCK 95250
€104,95
Category of goods: 1 = discountable

MiniPCIe I/O PCIe full size RS-232/422/485 4x DB9

  • Product Description
  • Technical information
  • General
    • Type
    • MiniPCIe to serial
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10, WES7, CE7.0, Linux K
    • Chip set
    • EXAR XR17V354
    • Accessory
    • Cable
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x
This MiniPCIe adapter by Delock expands a system by four additional serial ports. The adapter is ideal for use in harsh environments and has an extended temperature range of -40 ° C ~ 85 ° C.

Specification
• Connector:
4 x serial RS-232/422/485 DB9 male with screw nuts
• Chipset: EXAR XR17V354
• Form factor: MiniPCIe full size
• Interface: PCI Express Revision 2.0
• Data transfer rate up to 25 Mbps
• Switchable voltage: 5 V / 12 V / RI
• Compatible with 16C550 UART
• Maximum power consumption: 0.5 W (3.3 V x 150 mA)
• Vibration: 5 G @ 7~2000 Hz
• Shock: 50 G @ 0.5 ms
• Operation temperature: -40 °C ~ 85 °C - Industrieklasse
• Storage temperature: -55 °C ~ 95 °C
• Cable length incl. connector: ca. 30 cm

System requirements
• Windows 7/7-64/8.1/8.1-64/10, WES7, CE7.0, Linux Kernel 2.6
• A free SATA 7 pin or SATA 8 pin port
• For SATA 7 pin: power supply with a free 4 pin power connection

Package content
• Mini PCIe module
• 2 x connection cable

Package
• Box



Manufacturer : DELOCK
Factory number : 95250
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • MiniPCIe to serial
    • System requirements
    • Windows 7/7-64/8.1/8.1-64/10, WES7, CE7.0, Linux K
    • Chip set
    • EXAR XR17V354
    • Accessory
    • Cable
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 4x