reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95246 :: Delock MiniPCIe 2 x Serial RS-232 + 1 x Parallel


Delock MiniPCIe 2 x Seriell RS-232 + 1 x Parallel

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
    • Chip set
    • Systembase SB16C1053
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 2x RS-232
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail
This MiniPCIe adapter by Delock expands your system by two additional serial and one parallel port, which you can lead out through the slot bracket. You can connect different serial and parallel devices like printer, scanner, modem etc. to this adapter.

Specification
• Connector:
on the module:
2 x 10 pin pin header male (serial)
1 x 18 pin pin header male (parallel)
on the slot bracket (standard) 2 x:
2 x serial RS-232 DB9 male with screw nuts
1 x parallel male with screw nuts
or on the slot bracket (low profile) 3 x:
1 x serial RS-232 DB9 male with screw nuts
1 x parallel male with screw nuts
• Chipset: Systembase SB16C1053
• Form factor: MiniPCIe full size
• Interface: PCI Express revision 2.0
• Data transfer rate up to 921.6 Kb/s
• Compatible with 16C550 UART
• Cable length: ca. 30 cm (incl. connector)

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 2.6
• Mainboard with a free MiniPCIe slot with a PCIe interface

Package content
• MiniPCIe module
• 2 x serial connection cable (pin header > DB9)
• 1 x parallel connection cable (pin header > DB25)
• Power cable
• 2 x standard slot bracket
• 3 x low profile slot bracket
• Driver CD
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 95246
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • System requirements
    • See data sheet
    • Chip set
    • Systembase SB16C1053
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Seriell Port
    • 2x RS-232
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail