reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95227 :: MiniPCIe I/O PCIe full-size 1 x parallel

Item-No.: DELOCK 95227
€41,80
Category of goods: 1 = discountable

DELOCK 95227

  • Product Description
  • Technical information
  • General
    • Type
    • MiniPCIe to parallel
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe952
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Parallel port
    • 1x

This Delock miniPCIe adapter provides one parallel port, which can be routed to the outside. Various parallel devices, such as printers, scanners etc., can be connected to the adapter.

Technical data
• Chipset: Oxford OXPCIe952
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.1a
• Connectors: On PCB: 1 x 18-pin parallel pin header
On cable: 1 x parallel DB25 socket with nuts
• Data transfer rates of up to 460 Kb/s
• Mode: parallel: ECP - IEEE1284
• Cable length with connectors: approx. 28 cm
• Operating temperature: 0°C - 85°C
• Storage temperature: -20°C - 85°C

System requirements
• Windows XP/Vista/7/7-64
• Motherboard with one free miniPCIe slot with PCIe interface

Package contents
• MiniPCIe module
• 1 parallel connection cable
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 95227
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • MiniPCIe to parallel
    • System requirements
    • Windows XP/Vista/7/7-64
    • Chip set
    • Oxford OXPCIe952
  • Interfaces
    • Interfaces
    • PCI Express mini
    • Parallel port
    • 1x