Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89447 :: PCI Express Card > 4 x Serial with voltage supply


PCI Express Card > 4 x Serial with voltage supply

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2410
    • Accessory
    • Slot cover, driver and operating manual, cable
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail
The Delock PCI Express card expands a PC by four external serial ports. Connected devices can be optionally supplied with a voltage of 5 V or 12 V. Included are thumbscrews for the individual serial ports, so either serial devices with screws or with nuts can be connected to the ports. By using the included low profile bracket, the PCI Express card can be also installed into a Mini-PC.

Specification
• Connector:
external:
1 x DB44 female
connecting cable: DB44 male > 4 x serial RS-232 DB9 male
internal:
1 x PCI Express x1, V2.0
1 x SATA 15 pin male
• Chipset: SUN2410
• Data transfer rate up to 115.2 Kb/s
• FIFO: 128 byte
• Compatible with 16C950 UART
• 5 V or 12 V can be set individually for each port through the jumper (pin 1 or 9)
• Signals: DCD/12V/5V, TxD, RxD, RTS, CTS, DTR, DSR, GND, RI/12V/5V
• ±15 kV ESD protection for all serial signals meets IEC1000-4-2 standard

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express slot
• Power supply with a free SATA power connector

Package content
• PCI Express card
• Low profile bracket
• 1 x serial connecting cable (ca. 30 cm)
• 8 x thumbscrew
• Driver CD
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89447
Package weight : 0.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2410
    • Accessory
    • Slot cover, driver and operating manual, cable
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 4x
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail