Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89444 :: PCI Express Card > 1 x Serial


Delock PCI Express Card > 1 x Serial

  • Product Description
  • Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2212
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 1x
  • Packaging
    • Packaging
    • Retail
The Delock PCI Express card expands a PC by one external serial port. Different devices such as scanner, printer, mouse etc. can be connected to this card. By using the included low profile bracket, the PCI Express card can be also installed into a Mini-PC.

Specification
• Connector:
external: 1 x serial RS-232 DB9 male
internal: 1 x PCI Express x1, V2.0
• Chipset: SUN2212
• Data transfer rate up to 115.2 Kb/s
• FIFO: 128 byte
• Compatible with 16C950 UART
• Signals: DCD, TxD, RxD, RTS, CTS, DTR, DSR, GND, RI
• ±15 kV ESD protection for all serial signals meets IEC1000-4-2 standard

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• PC with one free PCI Express slot

Package content
• PCI Express card
• Low profile bracket
• Driver CD
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89444
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • System requirements
    • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
    • Chip set
    • SUN2212
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 1x
  • Packaging
    • Packaging
    • Retail