Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89362 :: PCI 1 x parallel with low-profile panel


Delock PCI 1xParallel inkl. Low Profile Blende

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • Chip set
    • Moschip
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail box

The Delock PCI card adds an external parallel port to your PC. Various devices, such as scanners, printers etc., can be connected to the card.

Technical data
• Connections:
External: 1 x parallel DB25 socket
Internal: 1 x 32-bit PCI standard 2.3
• Chipset: Moschip
• Data transfer rates of up to 1.5 Mb/s
• IRQ and I/O set automatically
• Supports PCI IRQ sharing
• Supports SPP, PS2 and ECP 1.9 mode

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64, Linux Kernel 2.6
• PC with one free PCI slot

Package contents
• PCI card
• Low profile trim
• CD driver
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 89362
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • Design
    • Low profile
    • Chip set
    • Moschip
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 1x
  • Packaging
    • Packaging
    • Retail box