Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89220 :: PCI Express card 2 x serial


DELOCK 89220

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 2000/XP(32&64)/Vista(32&64)/Win7(32&64) etc.
    • Chip set
    • Oxford
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Blister

Delock PCI Express > 2 x serial

Brief description
The Delock PCI Express card adds two external serial ports to your PC. Various devices, such as scanners, modems, mouses etc., can be connected to the card.

Technical data
• Oxford chipset
• 2 x RS-232, DB9 serial port
• Data transfer rate up to 230.4 Kbps
• Compatible with 16C950 UART
• FIFO: 128-byte
• PCI Express x1 standard
• Supports PCI Express 1.1 specification

System requirements
• Windows 2000/XP/Server-2003/Server-2003-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot

Package contents
• PCI Express card
• 2 x low-profile panel
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89220
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • 2000/XP(32&64)/Vista(32&64)/Win7(32&64) etc.
    • Chip set
    • Oxford
  • Interfaces
    • Interfaces
    • PCI Express
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Blister