Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89016 :: PCI card 2 x parallel


DELOCK 89016

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 2x
  • Implementation
    • Transfer rate
    • 1.5
  • Packaging
    • Packaging
    • Retail box

The DeLock PCI card adds two external parallel ports to your PC. Various devices, such as scanners, printers etc., can be connected to the card.

Technical data
  • Connectors: external: 1 x parallel Sub-D 25-pin socket, connection cable with slot bracket: 25-pin plug > 1 x parallel Sub-D 25-pin socket

  • Internal connector: 1 x 25-pin parallel port pin header, 1 x 32-bit PCI standard 2.1

  • Chipset: Moschip

  • Data transfer rate up to 1.5 Gb/s

  • FIFO: 16-byte

  • IRQ and I/O set automatically

  • Supports PCI IRQ sharing

  • SPP, PS2, EPP and ECP compatible with IEEE 1284


System requirements
• 1 free PCI slot
• Windows 98SE/ME/NT4.0/2000/XP/Vista, DOS and Linux

Package contents
• PCI card + slot panel
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89016
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Parallel port
    • 2x
  • Implementation
    • Transfer rate
    • 1.5
  • Packaging
    • Packaging
    • Retail box