Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89004 :: 1 x parallel & 2 x serial - PCI card


DELOCK 89004

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1 (seriell), 1.5 (parallel)
  • Packaging
    • Packaging
    • Blister

The DeLock PCI card adds two external serial ports and one external parallel port to your PC. Various devices, such as scanners, printers, mouses etc., can be connected to the card.

General
• Serial connector:
· Compatible with 16C550 UART
· FIFO: 16-byte
· Data transfer rate: up to 1 Mbps
· 2 x pin connectors with slot panel (slot bracket) on DB9
• Parallel connector:
· SPP, PS2, EPP and ECP compatible with IEEE 1284
· FIFO: 16-byte
· Data transfer rate: up to 1.5 Mbps
1 x DB25 parallel port
• Plug & play
• IRQ and I/O set automatically
• Supports PCI IRQ sharing
• 32-bit PCI standard 2.1

System requirements
• PC with one free PCI slot and one free slot
• Windows 98SE/ME/2000/NT4.0/XP/Vista, Linux, DOS

Package contents
• PCI card
• Mounting bracket
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89004
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit interface card
    • Technology
    • Plug & play
    • System requirements
    • DOS, WIN 98SE/NT4.0/2000/ME/XP/Vista, Linux
    • Accessory
    • Mounting bracket, driver and operating manual
  • Interfaces
    • Interfaces
    • PCI
    • Seriell Port
    • 2x
    • Parallel port
    • 1x
  • Implementation
    • Transfer rate
    • 1 (seriell), 1.5 (parallel)
  • Packaging
    • Packaging
    • Blister