Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130314 :: A3 25 sheets/305 g/pearl matt-glossy


Tetenal Pearl 310 - A3

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Pearl matt glossy
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 305 g/m²
  • Implementation
    • content
    • 25 sheet

This white and high-quality inkjet photo paper impresses with its high pearl matt-glossy surface as well as its high paper weight. The Pearl 310 is specially designed for the reproduction of high-quality portraits and photo-realistic prints of the highest quality. The material is ideal for depicting very large colour spaces in combination with an excellent shadow. This medium is especially suitable for ambitious users and professional photographers who have the highest demands in quality and photo-realism.

Product features:
The white, pearl matt-glossy surface provides a high level of colour differentiation and excellent colour reproduction that stays true to the original. Thanks to the micro-porous ink-receptive coating, even high quantities of ink dry immediately and the print is then waterproof. The medium can be used with dye and pigment inks.

Technical data:
• Paper weight: 305 ± 7 g/m²
• Surface: pearl matt-glossy
• Colour: white
• Calliper: 299 ± 6 µm
• Opacity: > 94
• CIE whiteness (D65/10°) > 145
• Gloss (60°) 25 ± 5 gloss units
• Colour space: L = 96.9, a= 1.0, b= -7.3



Manufacturer : TETENAL
Factory number : 130314
Package weight : 1.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Pearl matt glossy
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 305 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual