Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130233 :: A3 25 sheets/280 g/raster silk, glossy

Item-No.: TET 130233
€29,95



Bargain Item!
Limited amount available.

Tetenal Silk 290 - A3

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Raster silk, glossy
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 280 g/m²
  • Implementation
    • content
    • 25 sheet

This very white and high-quality portrait paper in classic photo paper thickness is specially designed and optimised for professional requirements. It offers a special raster silk surface, ensuring optimum reproduction of demanding photo subjects. The raster silk surface is visually very similar to the classic lab image. The Silk 290 material is thus ideal for the production of high-quality portraits and art prints.

Product features:
The white, silky gloss and raster surface provides a high level of colour differentiation and excellent colour reproduction that stays true to the original. Thanks to the micro-porous ink-receptive coating, even high quantities of ink dry immediately and the print is then waterproof. The material is ideal for printing with both dye and pigment inks. In addition, the paper offers effective scan protection thanks to the raster surface that effectively impedes the illegitimate production of copies.

Technical data:
• Paper weight: 280 ± 7 g/m²
• Surface: raster silk, glossy
• Colour: white
• Calliper: 252 ± 6 µm
• Opacity: > 90
• CIE whiteness (D65/10°) > 140
• Gloss (60°) 10 ± 5 gloss units
• Colour space: L = 96.5, a= 0.8, b= -6.9



Manufacturer : TETENAL
Factory number : 130233
Package weight : 1.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Raster silk, glossy
  • Measures
    • Format
    • DIN A3
  • Weights
    • Weight
    • 280 g/m²
  • Implementation
    • content
    • 25 sheet
Datasheet/manual