Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TET 130150 :: A4 200 sheets/125 g/matt


Tetenal Duo Print 130 - A4

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 125 g/m²
  • Implementation
    • content
    • 200 sheet

This office paper is designed specifically for private and business use. This double-sided special-coated matt all-purpose paper will give you excellent print results, whether at home, at school or in the office. Thanks to its special coating it is particularly suitable for the outstanding reproduction of graphics or proofs.

The special coating guarantees very rich, bright colours and sharp lines that ensure a long-lasting high-quality look.

Technical data:
• Paper weight: 125 ± 5 g/m²
• Surface: matt
• Colour: white
• Calliper: 165 ± 7 µm
• Opacity: > 90
• CIE whiteness (D65/10°) > 150
• Gloss (85°) 1.2 gloss units
• Colour space: L = 97.2, a= 1.3, b= -7.4



Manufacturer : TETENAL
Factory number : 130150
Package weight : 1.678 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Matt
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 125 g/m²
  • Implementation
    • content
    • 200 sheet
Datasheet/manual