Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2583 :: Inkjet paper 170g


PAPIER 2583

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • Matt white
    • Design
    • With special coating
    • Assembly
    • Coated on both sides
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 170 g/m²
  • Implementation
    • content
    • 100 sheet
  • Packaging
    • Packaging
    • 100 pages

Superior inkjet paper, DIN A4, 170 g/m², 100 sheets

Get especially high-quality printing results with the inkjet paper from Avery Zweckform! The special, two-sided matte coating provides very good colour reproduction and high contrast prints. The A4 inkjet paper, with extra strong paper quality of 170 g/m², is instantly dry & smudge-proof after printing thanks to an effective dry formula. The inkjet paper from Avery Zweckform is ideal for professionally printing sales documents and brochures containing a lot of images and text.

• Ideal for sales documentation and brochures
• For high-quality matt image and text documents
• Instantly dry and smudge-proof through effective drying formula
• Special matt coating for very good colour reproduction and high-contrast prints
• Extra strong paper quality for high-quality prints

• Format: 210 x 297 mm
• Paper weight: 170 g/m²
• Printer: inkjet
• Printable on both sides
• Colour: white
• Material: paper
• Coating: double-sided - matt
• Environmental aspect: non-chlorine bleached, FSC, PVC-free
• Size: DIN A4
• Sheets / package: 100



Manufacturer : AVERY ZWECKFORM
Factory number : 2583
Package weight : 1.226 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • Matt white
    • Design
    • With special coating
    • Assembly
    • Coated on both sides
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 170 g/m²
  • Implementation
    • content
    • 100 sheet
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual