Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2579-100 :: Inkjet paper 150 g/m², 100 sheets


PAPIER 2579-100

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 150 g/m²
  • Implementation
    • content
    • 100 sheet

Superior inkjet photo paper, DIN A4, 150 g/m², 100 sheets

• Ideal for sales documentation and brochures
• For high-quality matt image and text documents
• Instantly dry and smudge-proof through effective drying formula
• Special matt coating for very good colour reproduction and high-contrast prints
• Extra strong paper quality for high-quality prints

Get especially high-quality printing results with the inkjet paper from Avery Zweckform! The special matt coating ensures very good colour reproduction and high contrast prints. The A4 inkjet paper, with extra strong paper quality of 150 g/m², is instantly dry & smudge-proof after printing thanks to an effective dry formula. The inkjet paper from Avery Zweckform is ideal for professionally printing sales documents and brochures containing a lot of images and text.

Product description:
• Uses: Communication, presentation, selling
• Format: 210 x 297 mm
• Paper weight: 150 g/m²
• Printer: inkjet
• Colour: white
• Material: paper
• Coating: single-sided - matt
• Environmental aspect: non-chlorine bleached, FSC
• Size: DIN A4
• For: Sales documents brochures
• Sheets / package: 100



Manufacturer : AVERY ZWECKFORM
Factory number : 2579-100
Package weight : 1.12 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 150 g/m²
  • Implementation
    • content
    • 100 sheet
Datasheet/manual