Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2574GEL :: 500 sheets Universal paper DIN A4, 75g/m², perforated


PAPIER 2574GEL

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
    • Assembly
    • Wood-free
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 75 g/m²
  • Implementation
    • content
    • 500 sheet
  • Specials
    • Specification
    • Perforated

Discovery 75 2-hole copy paper - the eco-friendly office paper with good opacity, impressive volume and excellent anti-jam properties.

• Format: DIN A4
• Paper weight: 75 g/m²,
• Whiteness: 161 CIE
• Quality: FSC-certified - the mark of responsible forestry.

Suitable for: High-speed copiers and laser printers, duplex guaranteed. Optimal sorting.
• Environmental labels: Ecolabel (EU flower), FSC-certified.



Package weight : 2.85 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
    • Assembly
    • Wood-free
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 75 g/m²
  • Implementation
    • content
    • 500 sheet
  • Specials
    • Specification
    • Perforated
Datasheet/manual