Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2562 :: A4, 100G/M², 500 SHEETS


PAPIER 2562

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Colour LASER
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 100 g/m²
  • Implementation
    • content
    • 500 sheet
  • Specials
    • Specification
    • Satin

Printer and copy paper, DIN A4, 100 g/m², 500 sheets

Leave a lasting impression on your customers with high-quality prints on copy paper from Avery Zweckform. This extra smooth, bright white printer paper, with a paper weight of 100 g/m², offers smooth, jam-free printing. The two-sided satin finish provides for strong colours and sharp contours. The copy paper is therefore ideal for professionally printing presentations and graphics on all conventional laser printers. And, incidentally, you also help protect the environment by using this FSC®-certified paper!

• Ideal for versatile use in the office and at home
• High-quality paper for smooth, jam-free printing
• Two-sided satin finish for good colour reproduction
• Excellent stability and opacity
• Extra smooth, bright white paper quality

Product description:
• Uses: Presentation, communication
• Format: 210 x 297 mm
• Paper weight: 100 g/m²
• Printer: Colour laser, b/w laser, copier
• Printable on both sides
• Colour: white
• Material: paper
• Coating: two-sided - satin
• Environmental aspect: non-chlorine bleached, FSC, PVC-free
• Size: DIN A4
• For: Correspondence, presentations, documents with graphics
• Sheets / package: 500



Manufacturer : AVERY ZWECKFORM
Factory number : 2562
Package weight : 3.052 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Colour LASER
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 100 g/m²
  • Implementation
    • content
    • 500 sheet
  • Specials
    • Specification
    • Satin
Datasheet/manual