Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2495-20 :: Inkjet paper 230 g/m², 20 sheets


PAPIER 2495-20

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 230 g/m²
  • Implementation
    • content
    • 20 sheet

Superior inkjet photo paper, DIN A4, 230 g/m², 20 sheets

• Photos available immediately - guaranteed quality on all popular printer brands
• Ideal for memories, photo albums and as gifts.
• Excellent colour brilliance and expressive, high-contrast photos through special high-gloss coating
• True-to-life photos: brilliant, real colours
• Instantly dry & smudge-proof

Impress your friends and family with self-printed holiday snaps. Superior inkjet photo paper from Avery Zweckform provides guaranteed quality on all popular printer brands. The A4 photo paper allows for excellent colour brilliance for expressive, high-contrast photos thanks to the special high-gloss coating. Prints are instantly dry and smudge-resistant. The photo paper with a paper weight of 230 g/m² is ideal for memories and photo albums.

Product description:
• Uses: Giving gifts, creating memories
• Format: 210 x 297 mm
• Paper weight: 230 g/m²
• Printer: inkjet
• Colour: white
• Material: paper
• Coating: one-sided - high-gloss
• Environmental aspect: chlorine-free bleached
• Size: DIN A4
• For: Memories, photo albums as gifts.
• Sheets / package: 20



Manufacturer : AVERY ZWECKFORM
Factory number : 2495-20
Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 230 g/m²
  • Implementation
    • content
    • 20 sheet
Datasheet/manual