Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPIER 2482-20 :: Inkjet paper 300 g/m², 20 sheets


PAPIER 2482-20

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 300 g/m²
  • Implementation
    • content
    • 20 sheet
Premium inkjet photo paper, DIN A4, 300 g/m², 20 sheets

Make your dream of your own photo studio come true! Premium inkjet photo paper from Avery Zweckform offers professional quality to meet the highest standards. The photo paper allows high definition photos to be created up to 9660 dpi thanks to the high-gloss special coating. The A4 photo paper with a paper weight of 300 g/m² offers long-lasting colour protection for excellent colour brilliance, outstanding contrast and depth of field. The extra strong, long-lasting photo paper with original photo back is ideal for portraits, close-ups and high-quality photo prints. The prints dry immediately thanks to a smudge and water-proof coating!

• Photos available immediately - guaranteed quality on all popular printer brands
• Special high-tech coating allows you to print high-definition photos up to 9600 dpi
• Long-lasting colour protection for excellent colour brilliance, outstanding contrast and depth-of-field
• Photo feel in lab-quality: extra strong, long-lasting paper quality, ideal for portraits, close-ups and high-quality photo prints
• Lab-tested smudge and water-proof coating - instantly dry!

Product description:
• Uses: Creating memories, giving gifts
• Format: 210 x 297 mm
• Paper weight: 300 g/m²
• Printer: inkjet
• Colour: white
• Material: paper
• Coating: one-sided - high-gloss
• Environmental aspect: chlorine-free bleached
Size: DIN A4
For: Portraits, close-ups, high-quality photo prints
Sheets / package: 20



Manufacturer : AVERY ZWECKFORM
Factory number : 2482-20
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Gloss
  • Measures
    • Format
    • DIN A4
  • Weights
    • Weight
    • 300 g/m²
  • Implementation
    • content
    • 20 sheet
Datasheet/manual