Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAXPAPIER 15M :: 15 m fax paper, 210 mm wide


FAXPAPIER 15M

  • Product Description
  • Technical information
  • General
    • Type
    • Fax paper
    • Colour
    • White
  • Measures
    • Length
    • 15 m
    • Width
    • 210 mm

Fax paper

Exceptional point resolution, hardly any darkening or fading, prevents deposits in the fax machine.

Length: 15 m
Diameter: 35 mm
Core hold diameter: 14 mm
Width: 210 mm



Package weight : 0.194 kg
Technical information
  • General
    • Type
    • Fax paper
    • Colour
    • White
  • Measures
    • Length
    • 15 m
    • Width
    • 210 mm
Datasheet/manual