Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON KP108IN :: 108 sheets of paper, 10 x 15 cm, including colour cartridge


CANON KP108IN

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Incl. colour cartridge
  • Measures
    • Format
    • 10 x 15
  • Implementation
    • content
    • 108 sheet

CANON KP-108IN, 10 x 15 cm and colour cartridge

Ideal for printing photos in postcard format!
• 108 sheets per pack

Compatible with:
SELPHY CP-100, SELPHY CP-200, SELPHY CP-220, SELPHY CP-300, SELPHY CP-330, SELPHY CP400, SELPHY CP500, SELPHY CP510, SELPHY CP600, SELPHY CP710, SELPHY CP-720, SELPHY CP-730, SELPHY CP-740, SELPHY CP-750, SELPHY CP-760, SELPHY CP-770, SELPHY CP-780SELPHY CP-800.

The best quality—whether copying or printing, whether black and white or colour—is what you expect from Canon. Canon goes the extra mile. You can always rely on Canon's proven quality. You will never be disappointed! A readily available wide range of Canon consumables guarantees you can work without trouble well into the future.



Manufacturer : CANON
Factory number : 3115B001
Package weight : 0.728 kg
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • Incl. colour cartridge
  • Measures
    • Format
    • 10 x 15
  • Implementation
    • content
    • 108 sheet
Datasheet/manual