0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AGFA 26050 A6 :: 50 A6 sheets/high gloss, 260g/m2


AGFA 26050 A6

  • Product Description
  • Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • High gloss
  • Measures
    • Format
    • DIN A6
  • Weights
    • Weight
    • 260 g/m²
  • Implementation
    • content
    • 50 sheet
AgfaPhoto Professional Photo Inkjet Paper

High Gloss, 260 g/m²

Get photo-realistic prints of stunning quality with the AgfaPhoto "Gold" collection. Prints that really look like professional photos. The special ink-receptive coating on the print side enables even large quantities of ink to dry instantly and the photo is then wipe- and waterproof. This collection provides your digital photos with vivid, vibrant colours and a clear, sharp rendering.

Characteristics:
• 260 g/m²
• DIN A6 10x15 cm
• High gloss
• Bright, vibrant colours
• Suitable for all inkjet printers (dye and pigment ink)
• Instant dry
• Waterproof
• Micro-porous, resin-coated
• Forest Stewardship Council A.C. (FSC) certified



Manufacturer : AGFAPHOTO
Factory number : AP26050A6
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper
    • Colour
    • White
    • Design
    • High gloss
  • Measures
    • Format
    • DIN A6
  • Weights
    • Weight
    • 260 g/m²
  • Implementation
    • content
    • 50 sheet
Datasheet/manual