Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA T22RR-KL :: BUTTON CAP FOR RONTRON-R/Q-JUWEL

Item-No.: TA T22RR-KL
€0,62
Category of goods: 1 = discountable

TA T22RR-KL

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round, flat
    • Colour
    • Crystal clear
    • Design
    • Transparent
    • Model
    • Rontron R Jewel
    • Type
    • T22RRKL
  • Specials
    • Specification
    • Push button cap
RONTRON-R/Q-Juwel button cap clear

Command and indicating devices program in careful detail design for 22.3 mm diameter. The extremely low profile of only 1.4 mm, they are also a great alternative to membrane keyboards. Designed as a modular system provides the RONTRON-R/Q-JUWEL variety of combinations. This makes the devices in virtually all fields are used.

RONTRON-R JEWEL: round, outside-Ø 28 mm
RONTRON-Q-JEWEL: square, outside 28 x 28 mm
Mounting Ø: 22.3 mm
Sleeve Color: metallic
Protection: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_T22RRKL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round, flat
    • Colour
    • Crystal clear
    • Design
    • Transparent
    • Model
    • Rontron R Jewel
    • Type
    • T22RRKL
  • Specials
    • Specification
    • Push button cap
Datasheet/manual