Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RVATL GN :: Push button RVA, illuminated, stainless steel

Item-No.: TA RVATL GN
Colour:

€15,05
Category of goods: 1 = discountable

TA RVATL GN

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Green
    • Design
    • With illumination
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 12.2 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Push button

Push button

Illuminated push button, round, Ø 28 mm, green
A suitable contactor (ETR/ETR2/ETLR/ETLR2) must always be ordered with the push button.

RVA control devices for exclusive applications in harsh environments. Stainless steel makes this series stylish, robust and resistant to corrosion. Coloured base rings offer individual design possibilities. The illuminated buttons feature with circular illuminated surfaces. Excellent tactile feedback increases user comfort. Thanks to their flexible configuration and the light assembly, the products in this series can tackle any application with ease.
Installation Ø: 22.3 mm
Sleeve colour: metallic
Protection class: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RVATL_GN
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Green
    • Design
    • With illumination
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 12.2 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Push button
Datasheet/manual