Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RVASSA18E SW :: Key switch

Item-No.: TA RVASSA18E SW
Colour:

€23,70
Category of goods: 1 = discountable

TA RVASSA18E SW

  • Product Description
  • Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 18.1 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Key switch

Key switch can be pulled out from both positions

Round, Ø 28 mm, black

A suitable contactor (ETR/ETR2) must always be ordered with the key switch.

RVA control devices for exclusive applications in harsh environments. Stainless steel makes this series stylish, robust and resistant to corrosion. Coloured base rings offer individual design possibilities. The illuminated buttons feature with circular illuminated surfaces. Excellent tactile feedback increases user comfort. Thanks to their flexible configuration and the light assembly, the products in this series can tackle any application with ease.
Installation Ø: 22.3 mm
Sleeve colour: metallic
Protection class: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RVASSA18E_SW
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Round
    • Colour
    • Black
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 19.4 mm
    • Height
    • 18.1 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Key switch
Datasheet/manual