0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RRJTLR :: Pushbutton RONTRON-R/Q-JUWEL

Item-No.: TA RRJTLR
€7,75
Category of goods: 1 = discountable

TA RRJTLR

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Design
    • With ring illumination
    • Model
    • Rontron R Jewel
    • Type
    • RRJTLR
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.3 mm
    • Height
    • 2 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Push button
RONTRON-R/Q-Juwel buttons

with ring light cap with push-buttons, not inscribed. To the print button in any case a suitable contactor, BT.. / BF .., with to order.

Command and indicating devices program in careful detail design for 22.3 mm diameter. The extremely low profile of only 1.4 mm, they are also a great alternative to membrane keyboards. Designed as a modular system provides the RONTRON-R/Q-JUWEL variety of combinations. This makes the devices in virtually all fields are used.

RONTRON-R JEWEL: round, outside-Ø 28 mm
Mounting Ø: 22.3 mm
Sleeve Color: metallic
Protection: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RRJTLR
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Design
    • With ring illumination
    • Model
    • Rontron R Jewel
    • Type
    • RRJTLR
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.3 mm
    • Height
    • 2 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Push button
Datasheet/manual