Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RRJN :: RONTRON-R/Q-JUWEL light attachment

Item-No.: TA RRJN
€3,99
Category of goods: 1 = discountable

TA RRJN

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Design
    • Can be labelled
    • Model
    • Rontron R Jewel
    • Type
    • RRJN
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 27.1 mm
    • Height
    • 4 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Light attachment

RONTRON-R/Q-JUWEL light attachment, round

A cap and a label plate (BSRR-U) must also be ordered for each light attachment.

Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.

RONTRON-R-JUWEL: 28 mm, round
Fittings: W x D: 2 x 4.6
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RRJN
Package weight : 0.006 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Metallic
    • Design
    • Can be labelled
    • Model
    • Rontron R Jewel
    • Type
    • RRJN
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 27.1 mm
    • Height
    • 4 mm
    • Ø
    • 28 mm
  • Specials
    • Specification
    • Light attachment
Datasheet/manual