reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA RQJSSA18 :: RONTRON-R/Q-JUWEL key switch

Item-No.: TA RQJSSA18
€23,50
Category of goods: 1 = discountable

TA RQJSSA18

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Square
    • Colour
    • Metallic
    • Design
    • 90° movement
    • Model
    • Rontron Q Jewel
    • Type
    • RQJSSA18
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.3 mm
    • Height
    • 4 mm
    • Length
    • 28 mm
    • Width
    • 28 mm
  • Specials
    • Specification
    • Key switch

RONTRON-R/Q-JUWEL push buttons

Non-illuminated.

Key can be pulled out from both positions. A suitable contactor (BT../BF..) must always be ordered with the key switch.

Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.

RONTRON-Q-JUWEL, square 28 x 28 mm
Installation Ø: 22.3 mm
Sleeve colour: metallic
Protection class: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_RQJSSA18
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Square
    • Colour
    • Metallic
    • Design
    • 90° movement
    • Model
    • Rontron Q Jewel
    • Type
    • RQJSSA18
  • Implementation
    • Boring aperture
    • 22.3 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 24.3 mm
    • Height
    • 4 mm
    • Length
    • 28 mm
    • Width
    • 28 mm
  • Specials
    • Specification
    • Key switch
Datasheet/manual