0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA K22RR-WS :: Cap for RONTRON-R/Q-JUWEL, white

Item-No.: TA K22RR-WS
€0,62
Category of goods: 1 = discountable

TA K22RR-WS

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Opal white
    • Model
    • Rontron R Jewel
    • Type
    • K22RRWS
  • Specials
    • Specification
    • Cap
RONTRON-R/Q-JUWEL cap, white

Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.



Manufacturer : SCHLEGEL
Factory number : TA_K22RRWS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Round
    • Colour
    • Opal white
    • Model
    • Rontron R Jewel
    • Type
    • K22RRWS
  • Specials
    • Specification
    • Cap
Datasheet/manual