Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA ETLR :: Contactor


TA ETLR

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • AC: 250 V, 10(6) A
  • General
    • Assembly
    • With BA9S lamp holder
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
  • Interfaces
    • Connection
    • 2 x 2.5 mm² screw terminals
  • Specials
    • Specification
    • Illuminated key transmitter

Contactor: 1 x NC contact, 1 x NO contact

Illuminated keyboard sender with BA9S socket
Rated voltage: 250 V~
Rated current: 10(6) A
Actuation path: approx. 6 mm
Contact material: Hard silver Ag/Ni
Screw terminals: 2 x 2.5 mm2
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_ETLR
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • AC: 250 V, 10(6) A
  • General
    • Assembly
    • With BA9S lamp holder
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
  • Interfaces
    • Connection
    • 2 x 2.5 mm² screw terminals
  • Specials
    • Specification
    • Illuminated key transmitter
Datasheet/manual