Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA BZII :: Contactor for RONTRON-R/Q-JUWEL

Item-No.: TA BZII
€5,25
Category of goods: 1 = discountable

TA BZII

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II, VDE, ENEC 10
  • General
    • Assembly
    • With separate tappets
    • Design
    • 2 NO contact
    • Material
    • Hard silver/Ni contacts
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +70
    • Type
    • BZII
  • Interfaces
    • Connection
    • 2.8 mm x 0.8 mm Faston port, PCB terminal
  • Specials
    • Specification
    • Touch contact transmitter
RONTRON-R/Q-Juwel Contactor

For dial keys with 3 positions
Switches 2 NO

Rated voltage: 250 V ~
Rated current: 6 (4) A
Operating travel: 3 mm
Contact material: hard silver Ag / Ni
Blade terminals 2.8 mm


Command and indicating devices program in careful detail design for 22.3 mm diameter. The extremely low profile of only 1.4 mm, they are also a great alternative to membrane keyboards. Designed as a modular system provides the RONTRON-R/Q-JUWEL variety of combinations. This makes the devices in virtually all fields are used.



Manufacturer : SCHLEGEL
Factory number : TA_BZII
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II, VDE, ENEC 10
  • General
    • Assembly
    • With separate tappets
    • Design
    • 2 NO contact
    • Material
    • Hard silver/Ni contacts
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +70
    • Type
    • BZII
  • Interfaces
    • Connection
    • 2.8 mm x 0.8 mm Faston port, PCB terminal
  • Specials
    • Specification
    • Touch contact transmitter
Datasheet/manual