Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA BSRR-U :: RONTRON-R/Q-JUWEL label plate

Item-No.: TA BSRR-U
€0,47
Category of goods: 1 = discountable

TA BSRR-U

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Square
    • Design
    • Not printed
    • Model
    • Rontron R Jewel
    • Type
    • BSRRU
  • Specials
    • Specification
    • Identification plate

RONTRON-R/Q-JUWEL

Blank label plate
Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.

RONTRON-R-JUWEL: round, Ø: 28 mm (outer)
RONTRON-Q-JUWEL: square, 28 x 28 mm (outer)
Installation Ø: 22.3 mm
Sleeve colour: metallic
Protection class: IP65
Protection class: II



Manufacturer : SCHLEGEL
Factory number : TA_BSRRU
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • Square
    • Design
    • Not printed
    • Model
    • Rontron R Jewel
    • Type
    • BSRRU
  • Specials
    • Specification
    • Identification plate
Datasheet/manual