Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA BF :: Contactor for RONTRON-R/Q-JUWEL

Item-No.: TA BF
€5,50
Category of goods: 1 = discountable

TA BF

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II, VDE, ENEC 10
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +70
    • Type
    • BF
  • Interfaces
    • Connection
    • 2.8 mm x 0.8 mm Faston port, PCB terminal
  • Specials
    • Specification
    • Switch contact transmitter

RONTRON-R/Q-JUWEL contactor

Switches: 1 x NC contact, 1 x NO contact
Rated voltage: 250 V~
Rated current: 6(4) A
Actuation path: approx. 3 mm
Contact material: Hard silver Ag/Ni
Flat connectors: 2.8 mm


Range of control and signalling devices featuring a precise, detailed design for an installation diameter of 22.3 mm. With an extremely slim design of just 1.4 mm, they even offer a real alternative to membrane keyboards. Designed as a modular system, the RONTRON-R/Q-JUWEL offers a range of combination options. This means that the devices can be used in almost all fields of application.



Manufacturer : SCHLEGEL
Factory number : TA_BF
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II, VDE, ENEC 10
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Material
    • Hard silver/Ni contacts
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +70
    • Type
    • BF
  • Interfaces
    • Connection
    • 2.8 mm x 0.8 mm Faston port, PCB terminal
  • Specials
    • Specification
    • Switch contact transmitter
Datasheet/manual