Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T22RRKL :: Pushbutton Heads

Item-No.: T22RRKL
€0,62
Category of goods: 1 = discountable

T22RRKL

  • Product Description
  • Technical information
  • General
    • Colour
    • Clear
    • Design
    • Flat
    • Material
    • Clear
    • Type
    • Push button cap
  • Specials
    • Specification
    • Transparent
Pushbutton Head

flach
transparent clear



Manufacturer : SCHLEGEL
Factory number : T22RRKL
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Clear
    • Design
    • Flat
    • Material
    • Clear
    • Type
    • Push button cap
  • Specials
    • Specification
    • Transparent
Datasheet/manual