Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T22RRGGB :: Pushbutton Heads

Item-No.: T22RRGGB
€0,62
Category of goods: 1 = discountable

T22RRGGB

  • Product Description
  • Technical information
  • General
    • Colour
    • Yellow
    • Design
    • Flat
    • Material
    • Yellow
    • Type
    • Push button cap
Pushbutton Head

flach
yellow



Manufacturer : SCHLEGEL
Factory number : T22RRGGB
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Yellow
    • Design
    • Flat
    • Material
    • Yellow
    • Type
    • Push button cap
Datasheet/manual