Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T 5,5K-24V :: Light bulb, 24 V for RONTRON-R/Q-Juwel

Item-No.: T 5,5K-24V
€1,99
Category of goods: 1 = discountable

T 5,5K-24V

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • For T5.5K lamp holder
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +55
    • Type
    • T5.5K-24V
  • Specials
    • Specification
    • Bulb

Light bulb, 24 V for RONTRON-R/Q-Juwel

Base: T5.5K

Voltage: 24 V
Power consumption: 50 mA
Performance: 1.2W



Manufacturer : SCHLEGEL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • Equipment protection class II
  • General
    • Assembly
    • For T5.5K lamp holder
    • Model
    • Rontron R/Q Jewel
    • Temperatur max.
    • -30 … +55
    • Type
    • T5.5K-24V
  • Specials
    • Specification
    • Bulb
Datasheet/manual