0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVATO1 :: Pushbutton

Item-No.: SVATO1
Colour:

€19,50
Category of goods: 1 = discountable

SVATO1

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 NO contact, 1 NC contact
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Pushbutton

Faston Clamp 2,8 x 0,8 mm
1x NO + 1x NC
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : SVATOI
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 NO contact, 1 NC contact
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual