Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVASTA1 :: Selector Switch, momentary

Item-No.: SVASTA1
€23,60
Category of goods: 1 = discountable

SVASTA1

  • Product Description
  • Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • glossy
    • Design
    • Tentative
    • Material
    • Stainless steel
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Selector switsh momentary

2 positions
Faston Clamp 2,8 x 0,8 mm
1x NO
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : SVASTAI
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 1 NO contact
    • Colour
    • glossy
    • Design
    • Tentative
    • Material
    • Stainless steel
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual