Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SVANSGSG 24V :: Buzzer

Item-No.: SVANSGSG 24V
€27,30
Category of goods: 1 = discountable

SVANSGSG 24V

  • Product Description
  • Technical information
  • General
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Acoustic signal generator
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Buzzer

operating voltage 24 V DC
operating current 10 mA
frequenzy 4,1 ±0,5 kHz
volume max. 83 dB
operating temperature -20 ... + 70 °C
Faston Clamp 2,8 x 0,8 mm
frame stainless steel, polished



Manufacturer : SCHLEGEL
Factory number : SVANSG+SG-24V
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Colour
    • glossy
    • Material
    • Stainless steel
    • Type
    • Acoustic signal generator
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Interfaces
    • Connection
    • FASTON 2.8 x 0.8
Datasheet/manual